+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR2207-101KL

Inductor: wire; SMD; 100uH; 2.2A; ±10%; Ø: 22mm; 168mΩ; H: 7mm

Manufacturer: BOURNS

Manufacturer part number:
SDR2207-101KL
TME Symbol:
SDR2207-101KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
2.2A
Tolerance
±10%
Resonant frequency
6.2MHz
Q factor
18
Diameter
22mm
Coil resistance
168mΩ
Height
7mm
Gross weight4.972 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR2207-101KL
133 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
Net price for quantities from 1250 pcs - 0.59 USDGross price for quantities from 1250 pcs - 0.59 USD
Net price for quantities from 2500 pcs - 0.57 USDGross price for quantities from 2500 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs