+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR2207-680KL

Inductor: wire; SMD; 68uH; 2.4A; ±10%; Ø: 22mm; 112mΩ; H: 7mm


Manufacturer: BOURNS

Manufacturer part number:
SDR2207-680KL
TME Symbol:
SDR2207-680KL

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
2.4A
Tolerance
±10%
Resonant frequency
7.9MHz
Q factor
18
Diameter
22mm
Coil resistance
112mΩ
Height
7mm
Gross weight4.49 g
Certificates
See other products in this category: Inductors BOURNS,
*
SDR2207-680KL
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 1250 pcs - 0.58 USDGross price for quantities from 1250 pcs - 0.58 USD
Net price for quantities from 2000 pcs - 0.55 USDGross price for quantities from 2000 pcs - 0.55 USD
Net price for quantities from 2500 pcs - 0.53 USDGross price for quantities from 2500 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.