+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR-60

Connector: DIN; plug; unshielded; PIN: 6; angled 90°; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SDR-60
TME Symbol:
SDR60

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
plug
Connector variant
unshielded
Number of pins
6
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
100V
Current rating
1A
Gross weight11 g
See other products in this category: DIN connectors Same Sky®,
*
SDR-60
0 in TME stock
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.53 USDGross price for quantities from 5 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
Net price for quantities from 25 pcs - 3.93 USDGross price for quantities from 25 pcs - 3.93 USD
Net price for quantities from 50 pcs - 3.70 USDGross price for quantities from 50 pcs - 3.70 USD
Net price for quantities from 100 pcs - 3.54 USDGross price for quantities from 100 pcs - 3.54 USD
Net price for quantities from 250 pcs - 3.38 USDGross price for quantities from 250 pcs - 3.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.