+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDR-70

Connector: DIN; plug; unshielded; PIN: 7; angled 90°; for cable

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SDR-70
TME Symbol:
SDR70

Specification

Manufacturer
Same Sky®
Type of connector
DIN
Connector
plug
Connector variant
unshielded
Number of pins
7
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
100V
Current rating
1A
Gross weight12 g
See other products in this category: DIN connectors Same Sky®,
*
SDR-70
0 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 5 pcs - 5.04 USDGross price for quantities from 5 pcs - 5.04 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.77 USDGross price for quantities from 100 pcs - 3.77 USD
No. of pieces (Multiplicity: 1)