+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSDXDK-032G-GN4IN

Memory card; SDHC; 32GB; Extreme Pro; UHS II U3 V90; R: 300MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSDXDK-032G-GN4IN
TME Symbol:
SDSDXDK-032G-GN4IN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDHC
Memory capacity
32GB
Version
Extreme Pro
Speed class
UHS II U3 V90
Read speed
300MB/s
Write speed
260MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 8K
Gross weight10 g
Certificates
See other products in this category: Memory Cards SANDISK,
*
SDSDXDK-032G-GN4IN
0 in TME stock
Net price for quantities from 1 pcs - 92.15 USDGross price for quantities from 1 pcs - 92.15 USD
Net price for quantities from 3 pcs - 80.64 USDGross price for quantities from 3 pcs - 80.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product