+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSDXGN-256G-GNCIN

Memory card; SDXC; 256GB; Extreme; UHS I U3 V30; R: 230MB/s

NEW

Manufacturer: SANDISK

Manufacturer part number:
SDSDXGN-256G-GNCIN
TME Symbol:
SDSDXGN-256G-GNCIN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
256GB
Version
Extreme
Speed class
UHS I U3 V30
Read speed
230MB/s
Write speed
150MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 4K
Manufacturer series
Extreme GO
Gross weight14.89 g
Certificates
EAN code619659227906
See other products in this category: Memory Cards SANDISK,
See other products from this series.:
*
SDSDXGN-256G-GNCIN
2 in TME stock
Net price for quantities from 1 pcs - 184.22 USDGross price for quantities from 1 pcs - 184.22 USD
Net price for quantities from 3 pcs - 163.75 USDGross price for quantities from 3 pcs - 163.75 USD
Net price for quantities from 5 pcs - 143.28 USDGross price for quantities from 5 pcs - 143.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product