+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDSQXAF-032G-GN6AA

Memory card; microSDHC; 32GB; Extreme,A1 Specification; W: 60MB/s

Manufacturer: SANDISK

Manufacturer part number:
SDSQXAF-032G-GN6AA
TME Symbol:
SDSQXAF-032G-GN6AA

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDHC
Memory capacity
32GB
Version
A1 Specification, Extreme
Speed class
UHS I U3 V30
Application
for GoPro
Read speed
100MB/s
Write speed
60MB/s
Kit contents
SD adapter
PC accessories features
Ultra HD 4K
Gross weight12.57 g
Certificates
EAN code619659155100

WATCH VIDEO

See other products in this category: Memory Cards SANDISK,
*
SDSQXAF-032G-GN6AA
6 in TME stock
Net price for quantities from 1 pcs - 39.13 USDGross price for quantities from 1 pcs - 39.13 USD
Net price for quantities from 3 pcs - 34.79 USDGross price for quantities from 3 pcs - 34.79 USD
Net price for quantities from 5 pcs - 30.44 USDGross price for quantities from 5 pcs - 30.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 50 pcs