+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDU2GCMGRB

Memory card; microSD,MLC; 2GB; industrial; 0÷70°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU2GCMGRB
TME Symbol:
SDU2GCMGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSD, MLC
Memory capacity
2GB
Version
industrial
Operating temperature
0...70°C
Gross weight0.24 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU2GCMGRB
97 in TME stock
Net price for quantities from 1 pcs - 35.49 USDGross price for quantities from 1 pcs - 35.49 USD
Net price for quantities from 10 pcs - 30.86 USDGross price for quantities from 10 pcs - 30.86 USD
Net price for quantities from 20 pcs - 27.78 USDGross price for quantities from 20 pcs - 27.78 USD
Net price for quantities from 40 pcs - 24.69 USDGross price for quantities from 40 pcs - 24.69 USD
Net price for quantities from 100 pcs - 21.60 USDGross price for quantities from 100 pcs - 21.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 120 pcs