+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDUC6-002PCG

Memory card; microSD,pSLC; 2GB; industrial; Class 6; 0÷70°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDUC6-002PCG
TME Symbol:
SDUC6-002PCG

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSD, pSLC
Memory capacity
2GB
Version
industrial
Speed class
Class 6
Operating temperature
0...70°C
Gross weight0.247 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDUC6-002PCG
72 in TME stock
Net price for quantities from 1 pcs - 39.95 USDGross price for quantities from 1 pcs - 39.95 USD
Net price for quantities from 10 pcs - 34.74 USDGross price for quantities from 10 pcs - 34.74 USD
Net price for quantities from 20 pcs - 31.27 USDGross price for quantities from 20 pcs - 31.27 USD
Net price for quantities from 40 pcs - 27.79 USDGross price for quantities from 40 pcs - 27.79 USD
Net price for quantities from 100 pcs - 24.32 USDGross price for quantities from 100 pcs - 24.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 120 pcs