+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-20100

Heat shrink sleeve; 101.2mm; black; Diam.after shrinking: 51mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20100
TME Symbol:
SE28101.2/51.0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
101.2mm
Colour
black
Diameter after shrinking
51mm
Gross weight716 g
Certificates
EAN code4031026432571
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20100
0 in TME stock
Net price for quantities from 10 m - 313.35 USDGross price for quantities from 10 m - 313.35 USD
Net price for quantities from 50 m - 287.24 USDGross price for quantities from 50 m - 287.24 USD
Net price for quantities from 150 m - 252.42 USDGross price for quantities from 150 m - 252.42 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.