+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-20050

Heat shrink sleeve; 2: 1; 19mm; black; Diam.after shrinking: 9.5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20050
TME Symbol:
SE2819.0/9.5-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
19mm
Colour
black
Diameter after shrinking
9.5mm
Gross weight87 g
Certificates
EAN code4031026432595
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20050
0 in TME stock
Net price for quantities from 30 m - 31.83 USDGross price for quantities from 30 m - 31.83 USD
Net price for quantities from 150 m - 29.02 USDGross price for quantities from 150 m - 29.02 USD
Net price for quantities from 450 m - 25.68 USDGross price for quantities from 450 m - 25.68 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.