+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-20000

Heat shrink sleeve; 2: 1; 3.2mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20000
TME Symbol:
SE283.2/1.6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
black
Diameter after shrinking
1.6mm
Gross weight51 g
Certificates
EAN code4031026432618
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20000
0 in TME stock
Net price for quantities from 150 m - 16.88 USDGross price for quantities from 150 m - 16.88 USD
Net price for quantities from 750 m - 15.48 USDGross price for quantities from 750 m - 15.48 USD
Net price for quantities from 2250 m - 13.60 USDGross price for quantities from 2250 m - 13.60 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.