+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-20080

Heat shrink sleeve; 51mm; black; Diam.after shrinking: 25.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20080
TME Symbol:
SE2851.0/25.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
51mm
Colour
black
Diameter after shrinking
25.4mm
Gross weight311 g
Certificates
EAN code4031026432649
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20080
0 in TME stock
Net price for quantities from 30 m - 139.53 USDGross price for quantities from 30 m - 139.53 USD
Net price for quantities from 150 m - 128.62 USDGross price for quantities from 150 m - 128.62 USD
Net price for quantities from 450 m - 113.03 USDGross price for quantities from 450 m - 113.03 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.