+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-20090

Heat shrink sleeve; 76mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20090
TME Symbol:
SE2876.0/38.0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
76mm
Colour
black
Gross weight554 g
Certificates
EAN code4031026432663
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20090
0 in TME stock
Net price for quantities from 15 m - 212.27 USDGross price for quantities from 15 m - 212.27 USD
Net price for quantities from 75 m - 193.40 USDGross price for quantities from 75 m - 193.40 USD
Net price for quantities from 225 m - 170.99 USDGross price for quantities from 225 m - 170.99 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.