+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-20030

Heat shrink sleeve; 9.5mm; black; Diam.after shrinking: 4.8mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20030
TME Symbol:
SE289.5/4.8-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
9.5mm
Colour
black
Diameter after shrinking
4.8mm
Gross weight28 g
Certificates
EAN code4031026432670
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20030
0 in TME stock
Net price for quantities from 60 m - 23.01 USDGross price for quantities from 60 m - 23.01 USD
Net price for quantities from 300 m - 21.21 USDGross price for quantities from 300 m - 21.21 USD
Net price for quantities from 900 m - 18.63 USDGross price for quantities from 900 m - 18.63 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.