+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SE38PFR-TR0

Braid; ØBraid : 9.53÷12.7mm; polyester; black; L: 61m; reel

Manufacturer: PANDUIT

Manufacturer part number:
SE38PFR-TR0
TME Symbol:
SE38PFR-TR0

Specification

Manufacturer
PANDUIT
Type of cable accessories
braid
Braid diameter
9.53...12.7mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
61m
Kind of package
reel
Operating temperature
-70...125°C
Gross weight707.9 g
Certificates
See other products in this category: Conduits PANDUIT,
*
SE38PFR-TR0
0 in TME stock
Net price for quantities from 1 rol - 203.23 USDGross price for quantities from 1 rol - 203.23 USD
Net price for quantities from 3 rol - 186.30 USDGross price for quantities from 3 rol - 186.30 USD
Net price for quantities from 5 rol - 163.72 USDGross price for quantities from 5 rol - 163.72 USD
No. of rolls (Multiplicity: 1)