+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SE50PFR-CR0

Braid; ØBraid : 6.4÷19.1nom.12.7mm; polyetylene; black; L: 30m


Manufacturer: PANDUIT

Manufacturer part number:
SE50PFR-CR0
TME Symbol:
SE50PFR-CR0

Specification

Manufacturer
PANDUIT
Type of cable accessories
braid
Braid diameter
6.4...19.1 nom. 12.7mm
Material
polyetylene
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
30m
Manufacturer series
Braid Se
Resistance to
flame
Operating temperature
-70...125°C
Gross weight447.8 g
Certificates
See other products in this category: Conduits PANDUIT,
See other products from this series.:
*
SE50PFR-CR0
0 in TME stock
Net price for quantities from 1 rol - 122.07 USDGross price for quantities from 1 rol - 122.07 USD
Net price for quantities from 5 rol - 111.90 USDGross price for quantities from 5 rol - 111.90 USD
Net price for quantities from 10 rol - 98.34 USDGross price for quantities from 10 rol - 98.34 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.