+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SE75PS-CR0

Braid; ØBraid : 16÷19nom.19.1mm; PET; black; L: 30m; UL94HB; incised

Manufacturer: PANDUIT

Manufacturer part number:
SE75PS-CR0
TME Symbol:
SE75PS-CR0

Specification

Manufacturer
PANDUIT
Type of cable accessories
braid
Braid diameter
16...19 nom. 19.1mm
Material
PET
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Length
30m
Flammability rating
UL94HB
Manufacturer series
Braid Se
Version
incised
Operating temperature
-70...125°C
Gross weight1.42882 kg
Certificates
See other products in this category: Conduits PANDUIT,
See other products from this series.:
*
SE75PS-CR0
0 in TME stock
Net price for quantities from 1 rol - 477.79 USDGross price for quantities from 1 rol - 477.79 USD
Net price for quantities from 5 rol - 437.97 USDGross price for quantities from 5 rol - 437.97 USD
Net price for quantities from 10 rol - 384.88 USDGross price for quantities from 10 rol - 384.88 USD
No. of rolls (Multiplicity: 1)