+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49.7091-21

Laboratory connector: 4mm banana; socket; 1kV; 24A; black

Manufacturer: STÄUBLI

Manufacturer part number:
49.7091-21
TME Symbol:
SEB4-E-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Rated voltage
1kV
Current rating
24A
Colour
black
Contact plating
nickel plated
Mounting
on panel
Overall length
27mm
Contact material
brass
Panel cutout diameter
12.2mm
Dimensions
Gross weight2.6 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
49.7091-21
7 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 20 pcs - 1.25 USDGross price for quantities from 20 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs