+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

49.7091-26

Laboratory connector: 4mm banana; 24A; Urated: 1kV; violet; socket


Manufacturer: STÄUBLI

Manufacturer part number:
49.7091-26
TME Symbol:
SEB4-E-26

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Current rating
24A
Rated voltage
1kV
Colour
violet
Contact material
brass
Contact plating
nickel plated
Connector
socket
Mounting
on panel
Panel cutout diameter
12.2mm
Overall length
27mm
Dimensions
Gross weight60 g
See other products in this category: Single Test Leads STÄUBLI,
*
49.7091-26
0 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.