+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.7092-21

Laboratory connector: 4mm banana; socket; 1kV; 24A; black; 12.2mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.7092-21
TME Symbol:
SEB4-E/A-21

Specification

Manufacturer
STÄUBLI
Type of lab connector
4mm banana
Connector
socket
Rated voltage
1kV
Current rating
24A
Colour
black
Contact plating
gold-plated
Mounting
on panel, push-in, soldered
Connector variant
insulated
Conform to the norm
CAT III 1000V EN 61010
Panel cutout diameter
12.2mm
Related items
SCHUDE-SLB-33
Dimensions
Gross weight2.56 g
See other products in this category: 4mm Banana Sockets STÄUBLI,
*
66.7092-21
7 in TME stock
Net price for quantities from 1 pcs - 127.52 USDGross price for quantities from 1 pcs - 127.52 USD
Net price for quantities from 5 pcs - 116.24 USDGross price for quantities from 5 pcs - 116.24 USD
Net price for quantities from 20 pcs - 106.38 USDGross price for quantities from 20 pcs - 106.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 20 pcs