+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEC1210I-CN-02NC-TR

IC: USB interface; SPI,UART; QFN24; reel,tape; Uoper: 5.5V; 55mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SEC1210I-CN-02NC-TR
TME Symbol:
SEC1210ICN02NCTR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Case
QFN24
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
5.5V
DC supply current
55mA
Application
for smart card application
Manufacturer standard package
5000pcs.
Interface
  • SPI
  • UART
Supply voltage
  • 3.6...5.5V
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
SEC1210I-CN-02NC-TR
0 in TME stock
Net price for quantities from 5000 pcs - 2.45 USDGross price for quantities from 5000 pcs - 2.45 USD
No. of pieces (Multiplicity: 5 000)