+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCHO SENSOR

Sensor: atmospheric; module; Grove; 5VDC; Ch: 1; screw; IC: WSP2110

Manufacturer: SEEED STUDIO

Manufacturer part number:
HCHO SENSOR
TME Symbol:
SEEED-101020001

Specification

Manufacturer
SEEED STUDIO
Type of sensor
atmospheric
Kit contents
module
Interface
Grove Interface (4-wire)
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
gas, volatile organic compound (VOC)
Integrated circuit
WSP2110
Resistance
100kΩ
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight9.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
HCHO SENSOR
10 in TME stock
Net price for quantities from 1 pcs - 13.78 USDGross price for quantities from 1 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts