+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROTARY ANGLE SENSOR

Sensor: rotation; module; Grove; Ch: 1; screw; potentiometer; 10kΩ


Manufacturer: SEEED STUDIO

Manufacturer part number:
ROTARY ANGLE SENSOR
TME Symbol:
SEEED-101020017

Specification

Manufacturer
SEEED STUDIO
Type of sensor
rotation
Kit contents
module
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
potentiometer
Resistance
10kΩ
Mechanical rotation angle
300°
Information
product is not a working device, but only component
Interface
  • analog
  • Grove Interface (4-wire)
Gross weight9.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
ROTARY ANGLE SENSOR
0 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.