+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEMPERATURE&HUMIDITY SENSOR PRO

Sensor: atmospheric; module,cable; Arduino; 3.3÷5VDC; Ch: 1; ±5%

Manufacturer: SEEED STUDIO

Manufacturer part number:
TEMPERATURE&HUMIDITY SENSOR PRO
TME Symbol:
SEEED-101020019

Specification

Manufacturer
SEEED STUDIO
Type of sensor
atmospheric
Interface
Grove Interface (4-wire)
Application - series/manufacturer
Arduino
Number of channels
1
Kind of sensor
humidity, temperature
Temperature measurement accuracy
±0.5°C
Temperature measuring range
-40...80°C
Integrated circuit
DHT22 (AM2302)
Humidity measuring range
0...100% RH
Humidity measuring accuracy
±5%
Information
product is not a working device, but only component
Kit contents
  • cable
  • module
Supply voltage
  • 3.3...5V DC
Gross weight10.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
*
TEMPERATURE&HUMIDITY SENSOR PRO
46 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.