+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELECTRICITY SENSOR

Sensor: current; module; Grove; 0.02÷20kHz; 3.3÷5VDC; Ch: 1; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
ELECTRICITY SENSOR
TME Symbol:
SEEED-101020027

Specification

Manufacturer
SEEED STUDIO
Type of sensor
current
Kit contents
module
Manufacturer series
Grove
Frequency
20Hz...20kHz
Number of channels
1
Mounting
screw
Kind of sensor
non-contact
Integrated circuit
TA12-200
Operating current
2.5mA
Information
product is not a working device, but only component
Interface
  • analog
  • Grove Interface (4-wire)
Supply voltage
  • 3.3...5V DC
Gross weight15.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
ELECTRICITY SENSOR
4 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 3 pcs - 7.48 USDGross price for quantities from 3 pcs - 7.48 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.