+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ALCOHOL SENSOR

Sensor: gas level; module,wire jumpers; Grove; 5VDC; Ch: 1; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
ALCOHOL SENSOR
TME Symbol:
SEEED-101020044

Specification

Manufacturer
SEEED STUDIO
Type of sensor
gas level
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Dimensions
40x20x12mm
Operating current
0.14A
Detected gas
alcohol
Information
product is not a working device, but only component
Kit contents
  • module
  • wire jumpers
Interface
  • digital
  • Grove Interface (4-wire)
Supply voltage
  • 5V DC
Gross weight11.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
ALCOHOL SENSOR
0 in TME stock
Net price for quantities from 1 pcs - 11.89 USDGross price for quantities from 1 pcs - 11.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.