+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEAGLEBONE GREEN

Single-board computer; Cortex A8; 512MBRAM,4GBFLASH; 5VDC

Manufacturer: SEEED STUDIO

Manufacturer part number:
BEAGLEBONE GREEN
TME Symbol:
SEEED-102010027

Specification

Manufacturer
SEEED STUDIO
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A8
Memory
512MB RAM 4GB FLASH
Clock frequency
1GHz
Connection
Grove x2, pin strips, power supply, RJ45, USB 2.0 x2, USB micro
Manufacturer series
BeagleBone
Dimensions
126x76mm
Components
AM3358
Information
product is not a working device, but only component
Interface
  • Ethernet
  • GPIO
  • Grove Interface (4-wire)
  • HDMI
  • I2C
  • microSD
  • SPI
  • USB
Supply voltage
  • 5V DC
Gross weight80.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Single board computers SEEED STUDIO,
See other products from this series.:
*
BEAGLEBONE GREEN
37 in TME stock
Net price for quantities from 1 pcs - 64.90 USDGross price for quantities from 1 pcs - 64.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.