+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BEAGLEBONE GREEN GATEWAY DEV BOARD

Single-board computer; Cortex A8; 512MBRAM,4GBFLASH; 12VDC


Manufacturer: SEEED STUDIO

Manufacturer part number:
BEAGLEBONE GREEN GATEWAY DEV BOARD
TME Symbol:
SEEED-102110381

Specification

Manufacturer
SEEED STUDIO
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A8
Memory
512MB RAM 4GB FLASH
Clock frequency
1GHz
Connection
Grove x2, pin strips, power supply, RJ45, USB 2.0 x2, USB micro
Manufacturer series
BeagleBone
Dimensions
89x54.6mm
Components
AM3358
Information
product is not a working device, but only component
Bluetooth version
4.1
Interface
  • Ethernet
  • USB x2
  • WiFi
Supply voltage
  • 12V DC
Gross weight89.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SEEED STUDIO,
See other products from this series.:
*
BEAGLEBONE GREEN GATEWAY DEV BOARD
0 in TME stock
Net price for quantities from 1 pcs - 106.89 USDGross price for quantities from 1 pcs - 106.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product