+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCD RGB BACKLIGHT

Module robotics: display; LCD; Grove; 5VDC; 84x44x13mm; module; RGB


Manufacturer: SEEED STUDIO

Manufacturer part number:
LCD RGB BACKLIGHT
TME Symbol:
SEEED-104030001

Specification

Manufacturer
SEEED STUDIO
Type of robotics module
display
Kind of module
LCD
Manufacturer series
Grove
Dimensions
84x44x13mm
Kit contents
module
Colour
RGB
Mounting
screw
Information
product is not a working device, but only component
Illumination
RGB
Supply voltage
  • 5V DC
Interface
  • Grove Interface (4-wire)
  • I2C
Gross weight42.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules SEEED STUDIO,
See other products from this series.:
*
LCD RGB BACKLIGHT
0 in TME stock
Net price for quantities from 1 pcs - 22.84 USDGross price for quantities from 1 pcs - 22.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.