+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM9816B

Data logger; temperature (external probe required); Unit: °C


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9816B
TME Symbol:
SEFRAM9816B

Specification

Manufacturer
SEFRAM
Type of meter
data logger
Measurement
temperature (external probe required)
Kind of display used
LCD
Temperature measurement accuracy
±(0.1% + 0.7°C)
Temperature measuring range (with R-type thermocouple)
0...1767°C
Temperature measuring range (with S-type thermocouple)
0...1767°C
Temperature measuring range (with E-type thermocouple)
-200...750°C
Temperature measuring range (with K-type thermocouple)
-200...1372°C
Temperature measuring range (with J-type thermocouple)
-200...1000°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
Body dimensions
187x75x29mm
Measuring unit
°C
Number of channels
4
Sampling
2x/s
Measurement memory
32000
Software
available on AppStore, available on Google Play
Standard equipment
  • case
  • K-type thermocouple x2
  • USB micro cable
Interface
  • Bluetooth
  • USB
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • HOLD function
  • MIN/MAX/AVG function
  • MIN/MAX/T1-T2 function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight960.3 g
EAN code3701416000413

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers SEFRAM,
*
SEFRAM9816B
0 in TME stock
Net price for quantities from 1 pcs - 296.40 USDGross price for quantities from 1 pcs - 296.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.