+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM9836

Meter: sound level; LCD; 4 digit; Sound level: 30÷130dB; 305g


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9836
TME Symbol:
SEFRAM9836

Specification

Manufacturer
SEFRAM
Type of meter
sound level
Kind of display used
LCD
Display parameters
4 digit
Sound level measuring range
30...130dB
Sound level measuring accuracy
±1dB
Interface
USB
Body dimensions
270x63x29mm
Weight with battery
305g
Measuring instrument features
MIN/MAX function
Sound frequency
0.02...8kHz
Output
analogue
Software
included
Measurement memory
128000
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • case
  • microSD memory card
  • USB cable
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight889.2 g
EAN code3701416000628

WATCH VIDEO

See other products in this category: Sound Meters SEFRAM,
*
SEFRAM9836
1 in TME stock
Net price for quantities from 1 pcs - 454.15 USDGross price for quantities from 1 pcs - 454.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.