+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEFRAM9855

Light meter; 40/400/4k/40klx; 3%; lux,foot-candle; 130x55x38mm

Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9855
TME Symbol:
SEFRAM9855

Specification

Manufacturer
SEFRAM
Type of meter
light meter
Kind of display used
LCD
Display parameters
(4000)
Measurement
illuminance
Measuring range
40/400/4k/40klx
Measurement accuracy
3%
Measuring unit
foot-candle, lux
Kind of measured light
standard, white LED
Dimensions
130x55x38mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • case
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • HOLD function
  • MIN/MAX/AVG function
Gross weight453 g
EAN code3701416000604

WATCH VIDEO

See other products in this category: Luxmeters SEFRAM,
*
SEFRAM9855
0 in TME stock
Net price for quantities from 1 pcs - 255.61 USDGross price for quantities from 1 pcs - 255.61 USD
No. of pieces (Multiplicity: 1)