+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEM-01

Converter: signal separator; for DIN rail mounting; IP20; 300VAC


Manufacturer: ZAMEL

Manufacturer part number:
SEM-01

Alternative designations: EXT10000120

TME Symbol:
SEM-01

Specification

Manufacturer
ZAMEL
Type of converter
signal separator
Mounting
for DIN rail mounting
IP rating
IP20
Body dimensions
90x17.5x66mm
Operating temperature
-20...45°C
Number of terminals
8
Max. voltage
300V AC
Gross weight52.5 g
Certificates
EAN code5903669004790
See other products in this category: Measuring Conv. and Signal Isolators ZAMEL,
*
SEM-01
1 in TME stock
Net price for quantities from 1 pcs - 9.96 USDGross price for quantities from 1 pcs - 9.96 USD
Net price for quantities from 5 pcs - 9.34 USDGross price for quantities from 5 pcs - 9.34 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.