+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEMIX205TMLI12E4B 21919470

Module: IGBT; transistor/transistor; 3-level inverter TNPC


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SEMIX205TMLI12E4B 21919470
TME Symbol:
SEMIX205TMLI12E4B

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
3-level inverter TNPC, thermistor
Max. off-state voltage
1.2kV
Collector current
200A
Case
SEMiX® 5
Application
for UPS, Inverter, photovoltaics
Electrical mounting
Press-Fit, screw
Gate-emitter voltage
±20V
Pulsed collector current
600A
Mechanical mounting
screw
Gross weight390 g
Certificates
See other products in this category: IGBT modules SEMIKRON DANFOSS,
*
SEMIX205TMLI12E4B 21919470
0 in TME stock
Net price for quantities from 1 pcs - 830.24 USDGross price for quantities from 1 pcs - 830.24 USD
Net price for quantities from 2 pcs - 729.22 USDGross price for quantities from 2 pcs - 729.22 USD
Net price for quantities from 4 pcs - 654.91 USDGross price for quantities from 4 pcs - 654.91 USD
Net price for quantities from 8 pcs - 611.94 USDGross price for quantities from 8 pcs - 611.94 USD
Net price for quantities from 16 pcs - 567.82 USDGross price for quantities from 16 pcs - 567.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.