+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEP5KV-2-LBR-10

Insulating tube; beige; fiberglass; -30÷155°C; Øint: 2mm; L: 10m

Manufacturer: FAVIER

Manufacturer part number:
SEP5KV-2-LBR-10
TME Symbol:
SEP5KV-2-LBR-10

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
beige
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
2mm
Length
10m
Dielectric strength
5kV/mm
Wall thickness
0.35...0.65mm
Plating material
polyurethane elastomer
Gross weight6.1 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SEP5KV-2-LBR-10
500 in TME stock
Net price for quantities from 10 m - 0.62 USDGross price for quantities from 10 m - 0.62 USD
Net price for quantities from 30 m - 0.56 USDGross price for quantities from 30 m - 0.56 USD
Net price for quantities from 50 m - 0.52 USDGross price for quantities from 50 m - 0.52 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 10 m