+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEP5KV-28-LBR-25

Insulating tube; beige; fiberglass; -30÷155°C; Øint: 28mm; L: 25m

Manufacturer: FAVIER

Manufacturer part number:
SEP5KV-28-LBR-25
TME Symbol:
SEP5KV-28-LBR-25

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
beige
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
28mm
Length
25m
Dielectric strength
5kV/mm
Wall thickness
0.5...1.5mm
Plating material
polyurethane elastomer
Gross weight185 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SEP5KV-28-LBR-25
0 in TME stock
Net price for quantities from 25 m - 7.45 USDGross price for quantities from 25 m - 7.45 USD
Net price for quantities from 75 m - 6.74 USDGross price for quantities from 75 m - 6.74 USD
Net price for quantities from 125 m - 6.28 USDGross price for quantities from 125 m - 6.28 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.