+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEP5KV-40-LBR-5

Insulating tube; beige; fiberglass; -30÷155°C; Øint: 40mm; L: 5m

Manufacturer: FAVIER

Manufacturer part number:
SEP5KV-40-LBR-5
TME Symbol:
SEP5KV-40-LBR-5

Specification

Manufacturer
FAVIER
Type of cable accessories
insulating tube
Colour
beige
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
40mm
Length
5m
Dielectric strength
5kV/mm
Wall thickness
1...2.5mm
Plating material
polyurethane elastomer
Gross weight410.68 g
Certificates
See other products in this category: Electro Insulation tubes FAVIER,
*
SEP5KV-40-LBR-5
15 in TME stock
Net price for quantities from 5 m - 23.18 USDGross price for quantities from 5 m - 23.18 USD
Net price for quantities from 15 m - 21.00 USDGross price for quantities from 15 m - 21.00 USD
Net price for quantities from 25 m - 19.56 USDGross price for quantities from 25 m - 19.56 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 m