+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SET40-206DTF

Relay: electromagnetic; Ucoil: 6VDC; DPST-NO; Icontacts max: 40A


Manufacturer: SANYOU

Manufacturer part number:
SET40-206DTF
TME Symbol:
SET40-206DTF

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
6V DC
Contacts configuration
DPST-NO
Contact current max.
40A
Switched voltage
max. 277V AC
Manufacturer series
SET40
Mounting
connectors
Body dimensions
68x48.1x33mm
Coil resistance
18.8Ω
Contact material
AgSnO2
Leads
quick connect terminal
DC contacts rating @R
40A / 250V DC
Coil power consumption
1.9W
Contact resistance
100mΩ
Operate time
30ms
Mechanical durability
10000000 cycles
Electrical life
30000 cycles
Switching capacity
10kVA
Contact rated current
40A
Operating temperature
-40...85°C
Gross weight50 g
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SET40-206DTF
0 in TME stock
Net price for quantities from 1 pcs - 8.84 USDGross price for quantities from 1 pcs - 8.84 USD
Net price for quantities from 10 pcs - 8.27 USDGross price for quantities from 10 pcs - 8.27 USD
Net price for quantities from 50 pcs - 7.70 USDGross price for quantities from 50 pcs - 7.70 USD
Net price for quantities from 100 pcs - 7.13 USDGross price for quantities from 100 pcs - 7.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.