+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SET40-2120ABF

Relay: electromagnetic; Ucoil: 12VAC; DPST-NO; Icontacts max: 40A


Manufacturer: SANYOU

Manufacturer part number:
SET40-2120ABF
TME Symbol:
SET40-2120ABF

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
12V AC
Contacts configuration
DPST-NO
Contact current max.
40A
Switched voltage
max. 277V AC
Manufacturer series
SET40
Mounting
screw type
Body dimensions
68x51.4x33mm
Coil resistance
75Ω
Contact material
AgSnO2
Leads
screw
DC contacts rating @R
40A / 250V DC
Contact resistance
100mΩ
Operate time
30ms
Mechanical durability
10000000 cycles
Coil power consumption
2.5VA
Electrical life
30000 cycles
Switching capacity
10kVA
Contact rated current
40A
Operating temperature
-40...85°C
Gross weight50 g
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SET40-2120ABF
0 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 10 pcs - 8.41 USDGross price for quantities from 10 pcs - 8.41 USD
Net price for quantities from 50 pcs - 7.83 USDGross price for quantities from 50 pcs - 7.83 USD
Net price for quantities from 100 pcs - 7.26 USDGross price for quantities from 100 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.