+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

300521

Splice terminal: distribution block; 232A; with cover; grey

Manufacturer: SEZ DK

Manufacturer part number:
300521

Alternative designations: 10008746.00, HSV95K

TME Symbol:
SEZ-300521

Specification

Manufacturer
SEZ DK
Type of splice terminal
distribution block
Current rating
232A
Connector variant
with cover
Electrical mounting
screw terminal
Colour
grey
Wire cross-section
95mm2
Number of ways
4
Number of terminals
20
Alias
HSV95K
Gross weight670.2 g
Certificates
EAN code8585007387467
See other products in this category: Terminal blocks SEZ DK,
*
300521
10 in TME stock
Net price for quantities from 1 pcs - 24.57 USDGross price for quantities from 1 pcs - 24.57 USD
Net price for quantities from 5 pcs - 21.84 USDGross price for quantities from 5 pcs - 21.84 USD
Net price for quantities from 20 pcs - 19.11 USDGross price for quantities from 20 pcs - 19.11 USD
No. of pieces (Multiplicity: 1)