+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V 082

Cover; 82mm; snap-fastener; ABS; white; -25÷60°C

Manufacturer: SEZ DK

Manufacturer part number:
V 082
TME Symbol:
SEZ-400151

Specification

Manufacturer
SEZ DK
Type of enclosures accessories
cover
Diameter
82mm
Mounting
snap-fastener
Enclosure material
ABS
Body colour
white
Operating temperature
-25...60°C
Related items
SEZ-400100, SEZ-400101, SEZ-400102, SEZ-400120
Gross weight9.17 g
EAN code8585007323809
See other products in this category: Junction boxes SEZ DK,
*
V 082
100 in TME stock
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerCardboard = 100 pcs