+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF-300

Automation module: softstart; 30kW; 3x400VAC; OUT: 3; 60A

Manufacturer: F&F

Manufacturer part number:
SF-300
TME Symbol:
SF-300

Specification

Manufacturer
F&F
Type of automation module
softstart
Operating temperature
-10...40°C
Max motor power
30kW
Voltage between phases (for three phase system)
3 x 400V AC
Number of outputs
3
Output current
60A
Number of digital inputs
4
Gross weight5.3 kg
Certificates
EAN code5908312597551
See other products in this category: Soft Starters F&F,
*
SF-300
0 in TME stock
Net price for quantities from 1 pcs - 683.49 USDGross price for quantities from 1 pcs - 683.49 USD
Net price for quantities from 5 pcs - 634.67 USDGross price for quantities from 5 pcs - 634.67 USD
No. of pieces (Multiplicity: 1)