+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SF-C11

Automation module: safety controller; 24VDC; IP20


Manufacturer: PANASONIC

Manufacturer part number:
SF-C11
TME Symbol:
SF-C11

Specification

Manufacturer
PANASONIC
Type of automation module
safety controller
Mounting
for DIN rail mounting
Electrical connection
screw terminals
IP rating
IP20
Application
safety light curtains
Supply voltage
  • 24V DC
Gross weight395.52 g
Certificates
See other products in this category: Safety Switches - Control Modules PANASONIC,
*
SF-C11
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 419.94 USDGross price for quantities from 1 pcs - 419.94 USD
Net price for quantities from 5 pcs - 389.95 USDGross price for quantities from 5 pcs - 389.95 USD