+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRT-10401

Module robotics: Li-Po/Li-Ion charger; 5VDC; USB B micro

Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
PRT-10401
TME Symbol:
SF-PRT-10401

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
Li-Po/Li-Ion charger
Connection
USB B micro
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight2.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Charger Modules SPARKFUN ELECTRONICS,
*
PRT-10401
5 in TME stock
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts