+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ROB-13911

DC-motor driver; CY8C4245LQI-483,DRV8835; I2C,SPI,UART; 1.2A

Manufacturer: SPARKFUN ELECTRONICS

Manufacturer part number:
ROB-13911
TME Symbol:
SF-ROB-13911

Specification

Manufacturer
SPARKFUN ELECTRONICS
Type of robotics module
DC-motor driver
Integrated circuit
CY8C4245LQI-483, DRV8835
Continuous output current per channel
1.2A
Motor input voltage
3...11V
Logic input voltage
3.3V
Number of channels
2
Information
product is not a working device, but only component
Interface
  • I2C
  • SPI
  • UART
Gross weight3.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules SPARKFUN ELECTRONICS,
*
ROB-13911
1 in TME stock
Net price for quantities from 1 pcs - 13.97 USDGross price for quantities from 1 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts