+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF1121

Inductor: wire; THT; 4mH; R: 1.9Ω; ±20%; Ø10x25mm; vertical; Ø: 10mm


Manufacturer: ROXBURGH EMC

Manufacturer part number:
SF1121
TME Symbol:
SF1121

Specification

Manufacturer
ROXBURGH EMC
Type of inductor
wire
Mounting
THT
Inductance
4mH
Resistance
1.9Ω
Tolerance
±20%
Body dimensions
Ø10x25mm
Spatial orientation
vertical
Kind of inductor
toroidal
Diameter
10mm
Height
25mm
Operating temperature
-40...125°C
Gross weight14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors ROXBURGH EMC,
*
SF1121
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD