+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF1600-TR

Diode: rectifying; THT; 1.6kV; 1A; Ifsm: 30A; SOD57; 10 inch reel


Manufacturer: VISHAY

Manufacturer part number:
SF1600-TR
TME Symbol:
SF1600-TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
30A
Case
SOD57
Kind of package
10 inch reel
Max. forward voltage
3.4V
Leakage current
50µA
Reverse recovery time
75ns
Manufacturer standard package
5000pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
  • ultrafast switching
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: THT universal diodes VISHAY,
*
SF1600-TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.