+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF2ER-B3

Description label; 22mm; SF2ER; Ø60mm; Body: yellow

Manufacturer: AUTONICS

Manufacturer part number:
SF2ER-B3
TME Symbol:
SF2ER-B3

Specification

Manufacturer
AUTONICS
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
SF2ER
Button marking
EMERGENCY STOP
Body dimensions
Ø60mm
Body colour
yellow
Application
for emergency button
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUTONICS,
*
SF2ER-B3
0 in TME stock
Net price for quantities from 1 pcs - 5.61 USDGross price for quantities from 1 pcs - 5.61 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.91 USDGross price for quantities from 10 pcs - 4.91 USD
No. of pieces (Multiplicity: 1)