+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SF3002PT

Diode: rectifying; THT; 100V; 30A; TO247AD; 35ns

Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SF3002PT
TME Symbol:
SF3002PT

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A
Semiconductor structure
common cathode, double
Features of semiconductor devices
superfast switching
Case
TO247AD
Reverse recovery time
35ns
Gross weight3 g
Certificates
See other products in this category: THT universal diodes TAIWAN SEMICONDUCTOR,
*
SF3002PT
0 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 2.50 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 30 pcs - 1.99 USDGross price for quantities from 30 pcs - 1.99 USD
Net price for quantities from 150 pcs - 1.85 USDGross price for quantities from 150 pcs - 1.85 USD
Net price for quantities from 300 pcs - 1.72 USDGross price for quantities from 300 pcs - 1.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.